- Home ›
- All Products›
- 262-354
Description
+
Space-saving, 4-conductor end terminal block - without push-buttons - suitable for Ex i applications - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 262354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.09
250
$3.03
500
$2.97
1,000
$2.91
2,500
$2.85
5,000
$2.79
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing