- Home ›
- All Products›
- 262-326
Description
+
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 4 mm² - CAGE CLAMP® - 4,00 mm² - orange
Search Keywords: 262326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.90
250
$1.77
500
$1.73
1,000
$1.70
2,500
$1.67
5,000
$1.63
7,500
$1.60
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing