- Home ›
- All Products›
- 262-324
Description
+
Space-saving, 2-conductor end terminal block - without push-buttons - suitable for Ex i applications - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 262324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.86
500
$1.82
1,000
$1.78
2,500
$1.75
5,000
$1.71
7,500
$1.68
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing