- Home ›
- All Products›
- 262-290
262-290
WAGO
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with snap-in mounting feet - 10-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with snap-in mounting feet - 10-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$27.40
10
$26.85
25
$26.32
50
$25.79
100
$25.27
250
$24.77
500 +
$24.27
Click for Quote
Log in
to unlock special pricing