- Home ›
- All Products›
- 262-280
262-280
WAGO
4-conductor terminal block - without push-buttons - suitable for Ex e II applications - with snap-in mounting foot - 1-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal block - without push-buttons - suitable for Ex e II applications - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$2.68
100
$2.63
250
$2.57
500
$2.52
1,000
$2.47
2,500
$2.42
5,000
$2.38
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing