- Home ›
- All Products›
- 262-239
262-239
WAGO
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 9-pole - Fixing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 9-pole - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$24.75
10
$24.26
25
$23.77
50
$23.30
100
$22.83
250
$22.37
500 +
$21.93
Click for Quote
Log in
to unlock special pricing