- Home ›
- All Products›
- 262-238
262-238
WAGO
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 8-pole - for scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 8-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.04
10
$21.60
25
$21.17
50
$20.74
100
$20.33
250
$19.92
500 +
$19.52
Click for Quote
Log in
to unlock special pricing