- Home ›
- All Products›
- 262-237
WAGO
262-237
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 7-pole - for scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 262-237 RoHS compliant?
Yes, 262-237 is RoHS compliant.
What is the lead time for 262-237?
The standard lead time for 262-237 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$19.34
10
$18.95
25
$18.57
50
$18.20
100
$17.83
250
$17.48
500 +
$17.13
Click for Quote
Log in
to unlock special pricing