- Home ›
- All Products›
- 262-161
262-161
WAGO
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 11-pole - for plate thickness 0.6 - 1.2 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 11-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 262161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$17.57
25
$17.22
50
$16.87
100
$16.53
250
$16.20
500
$15.88
1,000 +
$15.56
Click for Quote
Log in
to unlock special pricing