- Home ›
- All Products›
- 262-141
WAGO
262-141
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 11-pole - for sc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 11-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 262-141 RoHS compliant?
Yes, 262-141 is RoHS compliant.
What is the lead time for 262-141?
The standard lead time for 262-141 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$18.15
10
$17.78
25
$17.43
50
$17.08
100
$16.74
250
$16.40
500 +
$16.07
Click for Quote
Log in
to unlock special pricing