- Home ›
- All Products›
- 262-138
Description
+
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 8-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$13.37
25
$13.11
50
$12.84
100
$12.59
250
$12.33
500
$12.09
1,000 +
$11.85
Click for Quote
Log in
to unlock special pricing