- Home ›
- All Products›
- 262-137
262-137
WAGO
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 7-pole - for scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$11.74
25
$11.51
50
$11.28
100
$11.05
250
$10.83
500
$10.61
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing