- Home ›
- All Products›
- 262-134
262-134
WAGO
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 4-pole - for scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 4-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 262134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.57
25
$7.04
100
$6.89
250
$6.76
500
$6.62
1,000
$6.49
2,500
$6.36
5,000 +
$6.23
Click for Quote
Log in
to unlock special pricing