- Home ›
- All Products›
- 262-112
262-112
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges - 12-pole - for screw or similar mounting types - Fixi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 12-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 262112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$19.16
10
$18.78
25
$18.41
50
$18.04
100
$17.68
250
$17.32
500 +
$16.98
Click for Quote
Log in
to unlock special pricing