- Home ›
- All Products›
- 262-110
WAGO
262-110
2-conductor terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 262110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 262-110 RoHS compliant?
Yes, 262-110 is RoHS compliant.
What is the lead time for 262-110?
The standard lead time for 262-110 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$24.90
25
$17.58
50
$16.00
100
$14.58
250
$13.65
500
$13.12
1,000 +
$13.06
Click for Quote
Log in
to unlock special pricing