- Home ›
- All Products›
- 262-107
262-107
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 262107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$11.46
25
$11.23
50
$11.01
100
$10.79
250
$10.57
500
$10.36
1,000 +
$10.16
Click for Quote
Log in
to unlock special pricing