- Home ›
- All Products›
- 2616-1102
2616-1102
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 26161102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2616-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$7.62
50
$7.47
100
$7.32
250
$7.18
500
$7.03
1,000
$6.89
2,500 +
$6.75
Click for Quote
Log in
to unlock special pricing