- Home ›
- All Products›
- 261-426
WAGO
261-426
2-conductor terminal strip - without push-buttons - with fixing flanges - 6-pole - for screw or similar mounting types - Fixin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 6-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 261-426 RoHS compliant?
Yes, 261-426 is RoHS compliant.
What is the lead time for 261-426?
The standard lead time for 261-426 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.17
25
$6.66
100
$6.53
250
$6.40
500
$6.27
1,000
$6.14
2,500
$6.02
5,000 +
$5.90
Click for Quote
Log in
to unlock special pricing