- Home ›
- All Products›
- 261-357/332-000
261-357/332-000
WAGO
Space-saving, 4-conductor end terminal block - on one side with push-buttons - without protruding snap-in mounting foot - 1-po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Space-saving, 4-conductor end terminal block - on one side with push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 261357332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-357/332-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$2.00
250
$1.96
500
$1.92
1,000
$1.88
2,500
$1.85
5,000
$1.81
7,500
$1.77
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing