- Home ›
- All Products›
- 261-351/342-000
261-351/342-000
WAGO
Space-saving, 4-conductor end terminal block - on both sides with push-button - without protruding snap-in mounting foot - 1-p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Space-saving, 4-conductor end terminal block - on both sides with push-button - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261351342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-351/342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.18
250
$2.13
500
$2.09
1,000
$2.05
2,500
$2.01
5,000
$1.97
7,500
$1.93
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing