- Home ›
- All Products›
- 261-343/342-000
261-343/342-000
WAGO
4-conductor terminal block - on both sides with push-button - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal block - on both sides with push-button - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 261343342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-343/342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.25
250
$2.21
500
$2.17
1,000
$2.12
2,500
$2.08
5,000
$2.04
7,500
$2.00
10,000 +
$1.96
Click for Quote
Log in
to unlock special pricing