- casa ›
- All Products›
- 261-334/332-000
261-334/332-000
WAGO
4-conductor terminal block - on one side with push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - fo ...
ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
4-conductor terminal block - on one side with push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 261334332000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:WAGO
-
Número do item:261-334/332-000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack::
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
50
Multiple:
50
5 Weeks
Pode enviar
10/7/26
PRICE (USD)
QTD
Unit Price
50
$2.00
250
$1.96
500
$1.92
1 000
$1.88
2 500
$1.85
5 000
$1.81
7 500
$1.77
10 000 +
$1.74
Click for Quote
Conecte-se
para desbloquear preços especiais