- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 261-321/999-991
261-321/999-991
WAGO
Conn Terminal Block 2 POS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS
Search Keywords: 261321999991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-321/999-991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$0.660
250
$0.570
1,000
$0.510
2,500
$0.480
5,000
$0.473
7,500
$0.454
10,000
$0.447
15,000 +
$0.440
Click for Quote
Log in
to unlock special pricing