- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 261-321
261-321
WAGO
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$1.06
250
$0.99
500
$0.97
1,000
$0.95
2,500
$0.93
5,000
$0.91
7,500
$0.89
10,000 +
$0.87
Click for Quote
Log in
to unlock special pricing