- Home ›
- All Products›
- 261-316/331-000
261-316/331-000
WAGO
2-conductor terminal block - on one side with push-button - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal block - on one side with push-button - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 261316331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-316/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$1.12
250
$1.04
500
$1.02
1,000
$1.00
2,500
$0.98
5,000
$0.96
7,500
$0.94
10,000 +
$0.92
Click for Quote
Log in
to unlock special pricing