- Home ›
- All Products›
- 261-262/342-000
261-262/342-000
WAGO
4-conductor terminal strip - on both sides with push-buttons - with snap-in mounting feet - 12-pole - for plate thickness 0.6 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - on both sides with push-buttons - with snap-in mounting feet - 12-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261262342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-262/342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$25.40
10
$24.89
25
$24.39
50
$23.90
100
$23.42
250
$22.96
500 +
$22.50
Click for Quote
Log in
to unlock special pricing