- Home ›
- All Products›
- 261-258
WAGO
261-258
4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 8-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 8-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 261-258 RoHS compliant?
Yes, 261-258 is RoHS compliant.
What is the lead time for 261-258?
The standard lead time for 261-258 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$14.47
25
$14.18
50
$13.89
100
$13.62
250
$13.34
500
$13.08
1,000 +
$12.82
Click for Quote
Log in
to unlock special pricing