- Home ›
- All Products›
- 261-257
WAGO
261-257
4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 7-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 7-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 261-257 RoHS compliant?
Yes, 261-257 is RoHS compliant.
What is the lead time for 261-257?
The standard lead time for 261-257 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$12.69
25
$12.43
50
$12.18
100
$11.94
250
$11.70
500
$11.47
1,000 +
$11.24
Click for Quote
Log in
to unlock special pricing