- Home ›
- All Products›
- 261-211
261-211
WAGO
4-conductor terminal strip - without push-buttons - with fixing flanges - 11-pole - for screw or similar mounting types - Fixi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 11-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$19.67
10
$19.27
25
$18.89
50
$18.51
100
$18.14
250
$17.78
500 +
$17.42
Click for Quote
Log in
to unlock special pricing