- Home ›
- All Products›
- 261-210/342-000
WAGO
261-210/342-000
4-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 10-pole - for screw or similar mounting t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261210342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-210/342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 261-210/342-000 RoHS compliant?
Yes, 261-210/342-000 is RoHS compliant.
What is the lead time for 261-210/342-000?
The standard lead time for 261-210/342-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$18.13
10
$17.77
25
$17.42
50
$17.07
100
$16.73
250
$16.39
500 +
$16.06
Click for Quote
Log in
to unlock special pricing