- Home ›
- All Products›
- 261-210
261-210
WAGO
4-conductor terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$17.89
10
$17.53
25
$17.18
50
$16.84
100
$16.50
250
$16.17
500 +
$15.85
Click for Quote
Log in
to unlock special pricing