- Home ›
- All Products›
- 261-208/342-000
261-208/342-000
WAGO
4-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 8-pole - for screw or similar mounting ty ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 8-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261208342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-208/342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$17.15
25
$16.81
50
$16.47
100
$16.14
250
$15.82
500
$15.50
1,000 +
$15.19
Click for Quote
Log in
to unlock special pricing