- Home ›
- All Products›
- 261-204
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 4-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$7.42
50
$7.27
100
$7.13
250
$6.98
500
$6.85
1,000
$6.71
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing