- Home ›
- All Products›
- 261-202/332-000
261-202/332-000
WAGO
4-conductor terminal strip - on one side with push-buttons - with fixing flanges - 2-pole - for screw or similar mounting type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - on one side with push-buttons - with fixing flanges - 2-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261202332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-202/332-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$4.52
50
$4.20
100
$4.12
250
$4.04
500
$3.96
1,000
$3.88
2,500
$3.80
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing