- Home ›
- All Products›
- 261-153/331-000
261-153/331-000
WAGO
2-conductor terminal strip - on one side with push-buttons - with snap-in mounting feet - 3-pole - for plate thickness 0.6 - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - on one side with push-buttons - with snap-in mounting feet - 3-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261153331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-153/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.06
50
$3.77
100
$3.70
250
$3.63
500
$3.55
1,000
$3.48
2,500
$3.41
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing