- Home ›
- All Products›
- 261-153
261-153
WAGO
2-conductor terminal strip - with snap-in mounting feet - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - also fits ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - with snap-in mounting feet - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - also fits 210-154 aluminum rail or with 209-123 mounting carrier for DIN 35 rail - 3-pole - 2,50 mm² - gray
Search Keywords: 261153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.52
250
$3.45
500
$3.38
1,000
$3.31
2,500
$3.24
5,000
$3.18
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing