- Home ›
- All Products›
- 261-152/331-000
WAGO
261-152/331-000
2-conductor terminal strip - on one side with push-buttons - with snap-in mounting feet - 2-pole - for plate thickness 0.6 - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor terminal strip - on one side with push-buttons - with snap-in mounting feet - 2-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261152331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-152/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 261-152/331-000 RoHS compliant?
Yes, 261-152/331-000 is RoHS compliant.
What is the lead time for 261-152/331-000?
The standard lead time for 261-152/331-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.63
250
$2.57
500
$2.52
1,000
$2.47
2,500
$2.42
5,000
$2.38
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing