- Home ›
- All Products›
- 261-112
261-112
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges - 12-pole - for screw or similar mounting types - Fixi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 12-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$12.90
25
$12.64
50
$12.39
100
$12.14
250
$11.90
500
$11.66
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing