- Home ›
- All Products›
- 261-109/331-000
261-109/331-000
WAGO
2-conductor terminal strip - on one side with push-buttons - with fixing flanges - 9-pole - for screw or similar mounting type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - on one side with push-buttons - with fixing flanges - 9-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261109331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-109/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.37
50
$10.17
100
$9.96
250
$9.76
500
$9.57
1,000 +
$9.38
Click for Quote
Log in
to unlock special pricing