- Home ›
- All Products›
- 261-107/331-000
261-107/331-000
WAGO
2-conductor terminal strip - on one side with push-buttons - with fixing flanges - 7-pole - for screw or similar mounting type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - on one side with push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261107331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-107/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.34
50
$8.18
100
$8.01
250
$7.85
500
$7.70
1,000
$7.54
2,500 +
$7.39
Click for Quote
Log in
to unlock special pricing