- Home ›
- All Products›
- 261-106/341-000
261-106/341-000
WAGO
2-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 6-pole - for screw or similar mounting ty ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 6-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261106341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-106/341-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$8.26
25
$7.68
50
$7.52
100
$7.37
250
$7.23
500
$7.08
1,000
$6.94
2,500 +
$6.80
Click for Quote
Log in
to unlock special pricing