- Home ›
- All Products›
- 261-105/331-000
Description
+
2-conductor terminal strip - on one side with push-buttons - with fixing flanges - 5-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261105331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-105/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$6.51
25
$6.05
100
$5.93
250
$5.81
500
$5.69
1,000
$5.58
2,500
$5.47
5,000 +
$5.36
Click for Quote
Log in
to unlock special pricing