- Home ›
- All Products›
- 261-103
WAGO
261-103
2-conductor terminal strip - without push-buttons - with fixing flanges - 3-pole - for screw or similar mounting types - Fixin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 3-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 261-103 RoHS compliant?
Yes, 261-103 is RoHS compliant.
What is the lead time for 261-103?
The standard lead time for 261-103 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.52
250
$3.45
500
$3.38
1,000
$3.31
2,500
$3.24
5,000
$3.18
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing