- Home ›
- All Products›
- 2606-3103/010-000
2606-3103/010-000
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 26063103010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2606-3103/010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.39
25
$6.25
100
$6.13
250
$6.00
500
$5.88
1,000
$5.77
2,500
$5.65
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing