- Home ›
- All Products›
- 2606-1108/010-000
2606-1108/010-000
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 8-pole - Push-in CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 8-pole - Push-in CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 26061108010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2606-1108/010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$16.09
25
$15.76
50
$15.45
100
$15.14
250
$14.84
500
$14.54
1,000 +
$14.25
Click for Quote
Log in
to unlock special pricing