- Home ›
- All Products›
- 2606-1102/000-006
WAGO
2606-1102/000-006
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - Push-in CAGE CLAMP® - 6,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - Push-in CAGE CLAMP® - 6,00 mm² - blue
Search Keywords: 26061102000006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2606-1102/000-006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2606-1102/000-006 RoHS compliant?
Yes, 2606-1102/000-006 is RoHS compliant.
What is the lead time for 2606-1102/000-006?
The standard lead time for 2606-1102/000-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$4.70
50
$4.60
100
$4.51
250
$4.42
500
$4.33
1,000
$4.24
2,500
$4.16
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing