- Home ›
- All Products›
- 2606-1101/000-005
2606-1101/000-005
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 1-pole - Push-in CAGE CLAMP® - 6,00 mm² - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 1-pole - Push-in CAGE CLAMP® - 6,00 mm² - red
Search Keywords: 26061101000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2606-1101/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.43
250
$2.39
500
$2.34
1,000
$2.29
2,500
$2.25
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing