- Home ›
- All Products›
- 2604-3511
WAGO
2604-3511
PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 11-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 11-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2604-3511 RoHS compliant?
Yes, 2604-3511 is RoHS compliant.
What is the lead time for 2604-3511?
The standard lead time for 2604-3511 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$16.08
25
$15.75
50
$15.44
100
$15.13
250
$14.83
500
$14.53
1,000 +
$14.24
Click for Quote
Log in
to unlock special pricing