- Home ›
- All Products›
- 2604-3306
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$7.55
25
$7.40
100
$7.25
250
$7.11
500
$6.96
1,000
$6.83
2,500
$6.69
5,000 +
$6.56
Click for Quote
Log in
to unlock special pricing