- Home ›
- All Products›
- 2604-1307
2604-1307
WAGO
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 7-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 7-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$8.69
50
$8.51
100
$8.34
250
$8.18
500
$8.01
1,000
$7.85
2,500 +
$7.70
Click for Quote
Log in
to unlock special pricing